
0201252 | |
|---|---|
DigiKey Part Number | 277-10581-ND |
Manufacturer | |
Manufacturer Product Number | 0201252 |
Description | JUMPER TERM BLK 4POS SCREW |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.244" (6.20mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |


