
0201029 | |
|---|---|
DigiKey Part Number | 277-7390-ND |
Manufacturer | |
Manufacturer Product Number | 0201029 |
Description | JUMPER TERM BLK 5POS SCREW-IN |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Phoenix Contact | Pitch 0.244" (6.20mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0203250 | Phoenix Contact | 599 | 277-1514-ND | 8,78000 € | Similar |



