
0200062 | |
|---|---|
DigiKey Part Number | 277-10579-ND |
Manufacturer | |
Manufacturer Product Number | 0200062 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Switch Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.512" (13.00mm) | |
Style | Screw - Switch Bar | |
For Use With/Related Products | CLIPLINE UK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |




