
L4-0003-0156-05-N-C-N-A-F-A-A2 | |
|---|---|
DigiKey Part Number | 2222-L4-0003-0156-05-N-C-N-A-F-A-A2-ND |
Manufacturer | |
Manufacturer Product Number | L4-0003-0156-05-N-C-N-A-F-A-A2 |
Description | ENCODER MAG OPEN COLLECTOR VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 3 Open Collector Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Open Collector | |
Pulses per Revolution | 3 | |
Voltage - Supply | 4V ~ 24V | |
Actuator Type | 5/32" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 5 | 16,85000 € | 84,25 € |
| 10 | 15,77700 € | 157,77 € |
| 25 | 14,45840 € | 361,46 € |
| 50 | 13,53020 € | 676,51 € |
| 100 | 12,65780 € | 1.265,78 € |
| 250 | 11,58308 € | 2.895,77 € |
| 500 | 11,03376 € | 5.516,88 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |




