
H6-2000-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H6-2000-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H6-2000-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 2000 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,06000 € | 34,06 € |
| 5 | 29,24400 € | 146,22 € |
| 10 | 27,37700 € | 273,77 € |
| 25 | 25,08120 € | 627,03 € |
| 50 | 23,46500 € | 1.173,25 € |
| 100 | 21,94450 € | 2.194,45 € |
| 250 | 20,27536 € | 5.068,84 € |
| Unit Price without VAT: | 34,06000 € |
|---|---|
| Unit Price with VAT: | 40,53140 € |






