
H4-0320-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H4-0320-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H4-0320-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 320 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 320 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 € | 26,10 € |
| 5 | 22,41200 € | 112,06 € |
| 10 | 20,98200 € | 209,82 € |
| 25 | 19,22520 € | 480,63 € |
| 50 | 17,98880 € | 899,44 € |
| 100 | 16,82580 € | 1.682,58 € |
| 250 | 15,39320 € | 3.848,30 € |
| 500 | 15,11476 € | 7.557,38 € |
| Unit Price without VAT: | 26,10000 € |
|---|---|
| Unit Price with VAT: | 31,05900 € |


