L8-0003-0000-05-N-S-N-U-F-B-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2-0512-0250-24-A-Y-H-C-A-X

DigiKey Part Number
2222-H2-0512-0250-24-A-Y-H-C-A-X-ND
Manufacturer
Manufacturer Product Number
H2-0512-0250-24-A-Y-H-C-A-X
Description
ENCODER INC QUAD VERT CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 512 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
512
Voltage - Supply
5.25V ~ 24V
Actuator Type
1/4" Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Cable
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,41000 €24,41 €
520,95600 €104,78 €
1019,62000 €196,20 €
2517,97720 €449,43 €
5016,82200 €841,10 €
10015,73510 €1.573,51 €
25014,39632 €3.599,08 €
50014,03512 €7.017,56 €
Manufacturers Standard Package
Unit Price without VAT:24,41000 €
Unit Price with VAT:29,04790 €