
H2-0500-0156-05-A-Y-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H2-0500-0156-05-A-Y-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0500-0156-05-A-Y-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 5/32" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 5 | 27,26200 € | 136,31 € |
| 10 | 25,52100 € | 255,21 € |
| 25 | 23,38280 € | 584,57 € |
| 50 | 21,87660 € | 1.093,83 € |
| 100 | 20,46000 € | 2.046,00 € |
| 250 | 18,76388 € | 4.690,97 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 37,79440 € |


