G58-B-1500-25-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G58-B-1750-25-050

DigiKey Part Number
2222-G58-B-1750-25-050-ND
Manufacturer
Manufacturer Product Number
G58-B-1750-25-050
Description
MAGNET 3.606"D X 0.620"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Magnalox
Finish
-
Grade
-
Gauss Strength
1370G
Size
3.606" Dia x 0.620" H (91.59mm x 15.75mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,15000 €23,15 €
521,19400 €105,97 €
1020,46700 €204,67 €
3019,43700 €583,11 €
5019,00380 €950,19 €
10018,45820 €1.845,82 €
Manufacturers Standard Package
Unit Price without VAT:23,15000 €
Unit Price with VAT:27,54850 €