
G58-A-3006-25-032 | |
|---|---|
DigiKey Part Number | 2222-G58-A-3006-25-032-ND |
Manufacturer | |
Manufacturer Product Number | G58-A-3006-25-032 |
Description | MAGNET 0.142" W X 0.013" H RND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Magnalox 0.142" W x 0.013" H (3.61mm x 0.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 0.142" W x 0.013" H (3.61mm x 0.32mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 5 | 10,58000 € | 52,90 € |
| 10 | 10,18400 € | 101,84 € |
| 30 | 9,62167 € | 288,65 € |
| 50 | 9,38540 € | 469,27 € |
| 100 | 9,08820 € | 908,82 € |
| 500 | 8,48930 € | 4.244,65 € |
| 1.000 | 8,26595 € | 8.265,95 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |


