G22-A-625-75-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G22-A-0625-75-064

DigiKey Part Number
2222-G22-A-0625-75-064-ND
Manufacturer
Manufacturer Product Number
G22-A-0625-75-064
Description
MAGNET 1.375"D X 0.250"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Neobond 1.375" Dia x 0.250" H (34.93mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
4000G
Size
1.375" Dia x 0.250" H (34.93mm x 6.35mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,47000 €5,47 €
54,92400 €24,62 €
104,72000 €47,20 €
304,43300 €132,99 €
504,31280 €215,64 €
1004,16130 €416,13 €
5003,85624 €1.928,12 €
1.0003,74258 €3.742,58 €
Manufacturers Standard Package
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,50930 €