
G08-H-0079-75-020 | |
|---|---|
DigiKey Part Number | 2222-G08-H-0079-75-020-ND |
Manufacturer | |
Manufacturer Product Number | G08-H-0079-75-020 |
Description | MAGNET 0.500"D X 0.300"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.500" Dia x 0.300" H (12.70mm x 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | - | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.500" Dia x 0.300" H (12.70mm x 7.62mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,83162 € | 368,11 € |
| Unit Price without VAT: | 2,83162 € |
|---|---|
| Unit Price with VAT: | 3,36963 € |


