
PYA10A050200 | |
|---|---|
DigiKey Part Number | 993-PYA10A050200-ND |
Manufacturer | |
Manufacturer Product Number | PYA10A050200 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10 W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.61" W x 1.28" H (58.9mm x 40.9mm x 32.5mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,66400 € | 46,64 € |
| 25 | 4,57760 € | 114,44 € |
| 50 | 4,49120 € | 224,56 € |
| 100 | 4,29260 € | 429,26 € |
| 250 | 4,10260 € | 1.025,65 € |
| 500 | 4,00540 € | 2.002,70 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

