
PSM500-210-R | |
|---|---|
DigiKey Part Number | 993-1208-ND |
Manufacturer | |
Manufacturer Product Number | PSM500-210-R |
Description | AC/DC CONVERTER 50V 12V 500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 50V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 83% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Front End | Features Hot Swappable, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 2 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 13.00" L x 5.24" W x 1.61" H (330.0mm x 133.0mm x 41.0mm) |
Voltage - Output 1 50V | Approval Agency cULus, IEC |
Voltage - Output 2 12V | Standard Number 60950-1 |
Current - Output 1 10 A | Minimum Load Required No |
Current - Output 2 1.5 A |


