
PSM1000-216-R | |
|---|---|
DigiKey Part Number | 993-1210-ND |
Manufacturer | |
Manufacturer Product Number | PSM1000-216-R |
Description | AC/DC CONVERTER 56V 12V 1100W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 56V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Hot Swappable, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.00" L x 5.24" W x 1.61" H (330.0mm x 133.0mm x 41.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1 | |
Minimum Load Required | No |

