
PSM03A-050Q-3W-R | |
|---|---|
DigiKey Part Number | 993-1251-ND |
Manufacturer | |
Manufacturer Product Number | PSM03A-050Q-3W-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Customer Reference | |
Detailed Description | 5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.8 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | |
Approval Agency | cULus, PSE | |
Standard Number | 55032; 60950-1; 62368-1 | |
Weight | 0.18 lb (81.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 4,02000 € | 20,10 € |
| 10 | 3,87800 € | 38,78 € |
| 25 | 3,69680 € | 92,42 € |
| 50 | 3,56560 € | 178,28 € |
| 100 | 3,43920 € | 343,92 € |
| 250 | 3,27888 € | 819,72 € |
| 500 | 3,16258 € | 1.581,29 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |



