
PSC75U-480 | |
|---|---|
DigiKey Part Number | 993-1028-ND |
Manufacturer | |
Manufacturer Product Number | PSC75U-480 |
Description | AC/DC DESKTOP ADAPTER 48V 72W |
Customer Reference | |
Detailed Description | 48V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 46.46" (1.18m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm) |
Voltage - Output 48V | Approval Agency CE, cULus |
Current - Output (Max) 1.5A | Weight 1 lb (453.59 g) |
Power (Watts) 72 W |





