Image for PSAC60W-560-R-CR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC60W-560-R-CR1

DigiKey Part Number
PSAC60W-560-R-CR1-ND
Manufacturer
Manufacturer Product Number
PSAC60W-560-R-CR1
Description
AC/DC DESKTOP ADAPTER 56V 60W
Customer Reference
Detailed Description
56V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
500mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Form
Desktop (Class II)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Voltage - Output
56V
Approval Agency
cULus, IEC
Current - Output (Max)
1.08A
Standard Number
60950-1
Power (Watts)
60 W
Weight
0.673 lb (305.27 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.