
PSAC60W-560-R-CN3 | |
|---|---|
DigiKey Part Number | PSAC60W-560-R-CN3-ND |
Manufacturer | |
Manufacturer Product Number | PSAC60W-560-R-CN3 |
Description | AC/DC DESKTOP ADAPTER 56V 60W |
Customer Reference | |
Detailed Description | 56V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Phihong USA | Polarization Negative Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm) |
Voltage - Output 56V | Approval Agency cULus, IEC |
Current - Output (Max) 1.08A | Standard Number 60950-1 |
Power (Watts) 60 W | Weight 0.673 lb (305.27 g) |

