
PSAC60M-240-R-CNR3 | |
|---|---|
DigiKey Part Number | PSAC60M-240-R-CNR3-ND |
Manufacturer | |
Manufacturer Product Number | PSAC60M-240-R-CNR3 |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Negative Center |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cULus, IEC |
Voltage - Output 24V | Standard Number 60950-1 |
Current - Output (Max) 2.5A | Weight 0.673 lb (305.27 g) |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 500mW (Max) |


