PSAC60M-180 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phihong USA
In Stock: 0
Unit Price: 11,56717 €
Datasheet

MFR Recommended


Phihong USA
In Stock: 51
Unit Price: 15,49000 €
Datasheet

Similar


Phihong USA
In Stock: 5
Unit Price: 20,13000 €
Datasheet
18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC60M-180

DigiKey Part Number
993-1229-ND
Manufacturer
Manufacturer Product Number
PSAC60M-180
Description
AC/DC DESKTOP ADAPTER 18V 60W
Customer Reference
Detailed Description
18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
500mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Voltage - Output
18V
Approval Agency
CE, cULus
Current - Output (Max)
3.33A
Weight
0.673 lb (305.27 g)
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA65M-180A-RPhihong USA0993-AA65M-180A-R-ND11,56717 €MFR Recommended
AA65U-180A-RPhihong USA51993-AA65U-180A-R-ND15,49000 €MFR Recommended
PPL65U-180Phihong USA5993-1456-ND20,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes