Image for PSAC60M-120-R-CNR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC60M-120-R-CNR2

DigiKey Part Number
PSAC60M-120-R-CNR2-ND
Manufacturer
Manufacturer Product Number
PSAC60M-120-R-CNR2
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Negative Center
Manufacturer
Phihong USA
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Obsolete
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6
Input Type
Cord (Sold Separately)
Size / Dimension
5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cULus, IEC
Voltage - Output
12V
Standard Number
60950-1
Current - Output (Max)
5A
Weight
0.673 lb (305.27 g)
Power (Watts)
60 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.