MFR Recommended

PSAC45W-240 | |
|---|---|
DigiKey Part Number | 993-1288-ND |
Manufacturer | |
Manufacturer Product Number | PSAC45W-240 |
Description | AC/DC DESKTOP ADAPTER 24V 45W |
Customer Reference | |
Detailed Description | 24V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 89 ~ 270 VAC | Size / Dimension 4.72" L x 1.98" W x 1.24" H (120.0mm x 50.4mm x 31.4mm) |
Voltage - Output 24V | Approval Agency CE, cULus |
Current - Output (Max) 1.88A | Weight 0.55 lb (249.48 g) |
Power (Watts) 45 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPL65W-240 | Phihong USA | 98 | 993-1462-ND | 17,07000 € | MFR Recommended |






