24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC30U-240-R-C2

DigiKey Part Number
PSAC30U-240-R-C2-ND
Manufacturer
Manufacturer Product Number
PSAC30U-240-R-C2
Description
AC/DC DESKTOP ADAPTER 24V 30W
Customer Reference
Detailed Description
24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
Voltage - Output
24V
Approval Agency
CE, cULus
Current - Output (Max)
1.25A
Weight
0.353 lb (160.12 g)
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.