PSAC30U-050L6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 562
Unit Price: 14,81000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 543
Unit Price: 16,69000 €
Datasheet
PSAC30U-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSAC30U-SERIES
Getting Started with NVIDIA Jetson Nano Part 1: Setup | Digi-Key Electronics
Getting Started with Optoelectronic Displays – Tech Basics | Digi-Key Electronics

PSAC30U-050L6

DigiKey Part Number
993-1343-ND
Manufacturer
Manufacturer Product Number
PSAC30U-050L6
Description
AC/DC DESKTOP ADAPTER 5V 20W
Customer Reference
Detailed Description
5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
Approval Agency
CE, cULus
Weight
4.94 oz (140 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes