
PSAC30U-050-R-C3 | |
|---|---|
DigiKey Part Number | PSAC30U-050-R-C3-ND |
Manufacturer | |
Manufacturer Product Number | PSAC30U-050-R-C3 |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm) |
Voltage - Output 5V | Approval Agency CE, cULus |
Current - Output (Max) 4A | Weight 0.353 lb (160.12 g) |
Power (Watts) 20 W |

