PSAC12R-480-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 10,89000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 38
Unit Price: 13,81000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: 13,81000 €
Datasheet
48V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC12R-480-R

DigiKey Part Number
993-PSAC12R-480-R-ND
Manufacturer
Manufacturer Product Number
PSAC12R-480-R
Description
AC/DC WALL MOUNT ADAPTER 48V 12W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
250mA
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 1
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
Approval Agency
CB, CE, C-Tick, cULus
Weight
0.333 lb (151.05 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
307,01400 €210,42 €
Unit Price without VAT:7,01400 €
Unit Price with VAT:8,34666 €