12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC12R-120-R-CR1

DigiKey Part Number
993-1388-ND
Manufacturer
Manufacturer Product Number
PSAC12R-120-R-CR1
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Phihong USA
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 1
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
AS/NZS, cULus, IEC, PSE
Voltage - Output
12V
Standard Number
55022; 60950-1
Current - Output (Max)
1A
Weight
0.333 lb (151.05 g)
Power (Watts)
12 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,37000 €13,37 €
512,29200 €61,46 €
1011,85600 €118,56 €
2511,30360 €282,59 €
5010,90260 €545,13 €
10010,51600 €1.051,60 €
25010,02588 €2.506,47 €
5009,67024 €4.835,12 €
Manufacturers Standard Package
Unit Price without VAT:13,37000 €
Unit Price with VAT:15,91030 €