
PSAC12R-090-R-CR1 | |
|---|---|
DigiKey Part Number | 993-1387-ND |
Manufacturer | |
Manufacturer Product Number | PSAC12R-090-R-CR1 |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 1 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency AS/NZS, cULus, IEC |
Voltage - Output 9V | Standard Number 60950-1 |
Current - Output (Max) 1.33A | Weight 0.333 lb (151.05 g) |
Power (Watts) 12 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 € | 13,89 € |
| 5 | 12,76800 € | 63,84 € |
| 10 | 12,31500 € | 123,15 € |
| 25 | 11,74120 € | 293,53 € |
| 50 | 11,32480 € | 566,24 € |
| 100 | 10,92320 € | 1.092,32 € |
| 250 | 10,41396 € | 2.603,49 € |
| 500 | 10,04464 € | 5.022,32 € |
| Unit Price without VAT: | 13,89000 € |
|---|---|
| Unit Price with VAT: | 16,52910 € |


