Parametric Equivalent

PSAC12R-050-R-CR1 | |
|---|---|
DigiKey Part Number | 993-1385-ND |
Manufacturer | |
Manufacturer Product Number | PSAC12R-050-R-CR1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | |
Approval Agency | AS/NZS, CCC, cULus, IEC, PSE | |
Standard Number | GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 55022; 60950-1 | |
Weight | 0.333 lb (151.05 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| 5 | 12,82600 € | 64,13 € |
| 10 | 12,37100 € | 123,71 € |
| 25 | 11,79480 € | 294,87 € |
| 50 | 11,37640 € | 568,82 € |
| 100 | 10,97290 € | 1.097,29 € |
| 250 | 10,46136 € | 2.615,34 € |
| 500 | 10,09036 € | 5.045,18 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,60050 € |



