Image for PSAC09R-050-R-CR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC09R-050-R-CR2

DigiKey Part Number
PSAC09R-050-R-CR2-ND
Manufacturer
Manufacturer Product Number
PSAC09R-050-R-CR2
Description
AC/DC WALL MOUNT ADAPTER 5V 9W
Customer Reference
Detailed Description
5V 9 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 30.8mm)
Voltage - Output
5V
Approval Agency
CE, C-Tick, cULus, GS
Current - Output (Max)
1.8A
Weight
0.263 lb (119.29 g)
Power (Watts)
9 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.