PSAC05R-050(P)-R-C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 0
Unit Price: 19,05000 €
Datasheet
5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC05R-050(P)-R-C2

DigiKey Part Number
993-1230-ND
Manufacturer
Manufacturer Product Number
PSAC05R-050(P)-R-C2
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
Voltage - Output
5V
Approval Agency
CE, cULus, TUVgs
Current - Output (Max)
1A
Weight
0.265 lb (120.2 g)
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSAC05R-050L6-R-C2Phihong USA0PSAC05R-050L6-R-C2-ND19,05000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes