Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSAC05K-050L6-R | |
|---|---|
DigiKey Part Number | 993-PSAC05K-050L6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAC05K-050L6-R |
Description | WALL MOUNT - UK - DC CORD - BARR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.62" L x 1.89" W x 2.58" H (66.6mm x 48.0mm x 65.5mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.880 | 3,76943 € | 18.394,82 € |
| Unit Price without VAT: | 3,76943 € |
|---|---|
| Unit Price with VAT: | 4,48562 € |






