
PSAC05E-050L6M-R | |
|---|---|
DigiKey Part Number | 993-PSAC05E-050L6M-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAC05E-050L6M-R |
Description | WALL MOUNT - EU - DC CORD - MICR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 73.8% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.62" L x 1.10" W x 2.87" H (66.5mm x 27.9mm x 72.9mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.680 | 4,05344 € | 18.970,10 € |
| Unit Price without VAT: | 4,05344 € |
|---|---|
| Unit Price with VAT: | 4,82359 € |

