Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSAC05E-050L6-R | |
|---|---|
DigiKey Part Number | 993-PSAC05E-050L6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAC05E-050L6-R |
Description | WALL MOUNT - EU - DC CORD - BARR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI, CoC Tier 2 |
Region Utilized Europe | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 47" (1.20m) |
Voltage - Input 90 ~ 264 VAC | Input Connector CEE 7/16 |
Voltage - Output 5V | Size / Dimension 2.58" L x 1.10" W x 2.87" H (65.6mm x 27.9mm x 72.9mm) |
Current - Output (Max) 1A | Approval Agency CE, cULus, FCC |
Power (Watts) 5 W | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-5-E-P5 | Bel Power Solutions | 0 | SMI6B-5-E-P5-ND | 6,26937 € | Parametric Equivalent |
| SWI5-5-E-P5 | Bel Power Solutions | 1.674 | 179-SWI5-5-E-P5-ND | 7,11000 € | Parametric Equivalent |
| SWI5-5-EW-P5 | Bel Power Solutions | 364 | 179-SWI5-5-EW-P5-ND | 6,52000 € | Parametric Equivalent |
| SWI5-5B-E-P5 | Bel Power Solutions | 543 | 179-SWI5-5B-E-P5-ND | 6,04000 € | Parametric Equivalent |
| SWI5-5B-EW-P5 | Bel Power Solutions | 694 | 179-SWI5-5B-EW-P5-ND | 6,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.680 | 3,64608 € | 17.063,65 € |
| Unit Price without VAT: | 3,64608 € |
|---|---|
| Unit Price with VAT: | 4,33884 € |








