
PSAA30R-560-R-CNR5 | |
|---|---|
DigiKey Part Number | PSAA30R-560-R-CNR5-ND |
Manufacturer | |
Manufacturer Product Number | PSAA30R-560-R-CNR5 |
Description | AC/DC WALL MOUNT ADAPTER 56V 30W |
Customer Reference | |
Detailed Description | 56V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Negative Center |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug R/A, 0.7mm I.D. x 2.5mm O.D. x 10.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency AS/NZS, cULus, IEC |
Voltage - Output 56V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 540mA | Weight 0.331 lb (150.14 g) |
Power (Watts) 30 W | Base Product Number |
No Load Power Consumption 300mW (Max) |


