Image for PSAA30R-120-R-CN5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA30R-120-R-CN5

DigiKey Part Number
PSAA30R-120-R-CN5-ND
Manufacturer
Manufacturer Product Number
PSAA30R-120-R-CN5
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
300mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 0.7mm I.D. x 2.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
Approval Agency
AS/NZS, cULus, IEC
Standard Number
60950-1; 62368-1
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,60000 €29,60 €
Manufacturers Standard Package
Unit Price without VAT:29,60000 €
Unit Price with VAT:35,22400 €