Image for PSAA30R-120-R-CN1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA30R-120-R-CN1

DigiKey Part Number
PSAA30R-120-R-CN1-ND
Manufacturer
Manufacturer Product Number
PSAA30R-120-R-CN1
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Negative Center
Manufacturer
Phihong USA
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
AS/NZS, cULus, IEC
Voltage - Output
12V
Standard Number
60950-1; 62368-1
Current - Output (Max)
2.5A
Weight
0.331 lb (150.14 g)
Power (Watts)
30 W
Base Product Number
No Load Power Consumption
300mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,24000 €29,24 €
Manufacturers Standard Package
Unit Price without VAT:29,24000 €
Unit Price with VAT:34,79560 €