
PSAA20R-240L6-R-CR1 | |
|---|---|
DigiKey Part Number | 993-1382-ND |
Manufacturer | |
Manufacturer Product Number | PSAA20R-240L6-R-CR1 |
Description | AC/DC WALL MOUNT ADAPTER 24V 20W |
Customer Reference | |
Detailed Description | 24V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 20 W | |
No Load Power Consumption | 10mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm) | |
Approval Agency | AS/NZS, cULus, IEC | |
Standard Number | 60950-1 | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |


