Image for PSAA18U-090-R-CR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA18U-090-R-CR2

DigiKey Part Number
PSAA18U-090-R-CR2-ND
Manufacturer
Manufacturer Product Number
PSAA18U-090-R-CR2
Description
AC/DC DESKTOP ADAPTER 9V 18W
Customer Reference
Detailed Description
9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Voltage - Output
9V
Approval Agency
CE, cULus
Current - Output (Max)
2A
Weight
0.309 lb (140.16 g)
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.