Image for PSAA18U-090-R-CR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA18U-090-R-CR1

DigiKey Part Number
PSAA18U-090-R-CR1-ND
Manufacturer
Manufacturer Product Number
PSAA18U-090-R-CR1
Description
AC/DC DESKTOP ADAPTER 9V 18W
Customer Reference
Detailed Description
9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2A
Power (Watts)
18 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Approval Agency
CE, cULus
Weight
0.309 lb (140.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.