
PSAA12A-120L6-R | |
|---|---|
DigiKey Part Number | 993-PSAA12A-120L6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAA12A-120L6-R |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.34" W x 1.81" H (71.2mm x 34.0mm x 46.0mm) | |
Approval Agency | cULus | |
Weight | 0.187 lb (84.82 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 6,06700 € | 60,67 € |
| 25 | 5,79200 € | 144,80 € |
| 50 | 5,58520 € | 279,26 € |
| 100 | 5,54230 € | 554,23 € |
| 250 | 5,38740 € | 1.346,85 € |
| 500 | 5,08618 € | 2.543,09 € |
| 1.000 | 4,88391 € | 4.883,91 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |


