
PSAA05S-050QL6-R | |
|---|---|
DigiKey Part Number | 993-PSAA05S-050QL6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAA05S-050QL6-R |
Description | WALL MOUNT - AU - USB A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | AS 3112 | |
Size / Dimension | 1.56" L x 1.46" W x 1.02" H (39.7mm x 37.2mm x 26.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.240 | 2,77974 € | 17.345,58 € |
| Unit Price without VAT: | 2,77974 € |
|---|---|
| Unit Price with VAT: | 3,30789 € |

