
PSAA05K-050QL6-R | |
|---|---|
DigiKey Part Number | 993-PSAA05K-050QL6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAA05K-050QL6-R |
Description | WALL MOUNT - UK - USB A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Phihong USA | No Load Power Consumption 75mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 73.7% |
Part Status Active | Operating Temperature -10°C ~ 45°C |
Region Utilized United Kingdom | Output Connector USB A Receptacle |
Form Wall Mount (Class I) | Input Connector BS 1363 |
Input Type Fixed Blade | Size / Dimension 1.95" L x 1.90" W x 0.82" H (49.5mm x 48.3mm x 20.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency UKCA |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 3,53577 € | 20.366,04 € |
| Unit Price without VAT: | 3,53577 € |
|---|---|
| Unit Price with VAT: | 4,20757 € |

