
PSAA05E-050QL6-R | |
|---|---|
DigiKey Part Number | 993-PSAA05E-050QL6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAA05E-050QL6-R |
Description | WALL MOUNT - EU - USB A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Phihong USA | No Load Power Consumption 75mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 73.7% |
Part Status Active | Operating Temperature -10°C ~ 45°C |
Region Utilized Europe | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.05" L x 1.44" W x 0.82" H (52.1mm x 36.6mm x 20.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,58854 € | 861,25 € |
| Unit Price without VAT: | 3,58854 € |
|---|---|
| Unit Price with VAT: | 4,27036 € |

