
PSAA05C-050QL6-R | |
|---|---|
DigiKey Part Number | 993-PSAA05C-050QL6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAA05C-050QL6-R |
Description | WALL MOUNT - CN - USB A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Phihong USA | No Load Power Consumption 75mW (Max) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI, CoC Tier 2 |
Region Utilized North America | Operating Temperature -10°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector USB A Receptacle |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.56" L x 1.32" W x 0.82" H (39.5mm x 33.5mm x 20.8mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 1A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | 2,98166 € | 19.678,96 € |
| Unit Price without VAT: | 2,98166 € |
|---|---|
| Unit Price with VAT: | 3,54818 € |

