
PSA60R-120-R | |
|---|---|
DigiKey Part Number | 993-1128-ND |
Manufacturer | |
Manufacturer Product Number | PSA60R-120-R |
Description | AC/DC WALL MOUNT ADAPTER 12V 60W |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 49.21" (1.25m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.06" L x 2.59" W x 1.57" H (103.0mm x 66.0mm x 39.9mm) |
Voltage - Output 12V | Approval Agency CE, cULus |
Current - Output (Max) 5A | Weight 0.594 lb (269.43 g) |
Power (Watts) 60 W | Base Product Number |



