Similar

PSA4541 | |
|---|---|
DigiKey Part Number | PSA4541-ND |
Manufacturer | |
Manufacturer Product Number | PSA4541 |
Description | AC/DC CNVRTR 5V 12V -12V -5V 45W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 4 A |
Mfr | Current - Output 3 1 A |
Series | Current - Output 4 1 A |
Packaging Box | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Open Frame | Voltage - Isolation 1.5 kV |
Number of Outputs 4 | Efficiency 70% |
Voltage - Input 90 ~ 264 VAC | Operating Temperature 0°C ~ 50°C |
Voltage - Output 1 5V | Features Universal Input |
Voltage - Output 2 12V | Mounting Type Chassis Mount |
Voltage - Output 3 -12V | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Output 4 -5V | Approval Agency CE, CSA, TUV, UR |
Current - Output 1 7 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAP110-4000G | Bel Power Solutions | 0 | MAP110-4000G-ND | 310,22000 € | Similar |




