PSA4525 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: 164,32800 €
Datasheet
Image for PSA4525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA4525

DigiKey Part Number
PSA4525-ND
Manufacturer
Manufacturer Product Number
PSA4525
Description
AC/DC CONVERTER 5V 24V 56W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Current - Output 2
1.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
70%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
Approval Agency
CE, CSA, TUV, UR
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes