
PSA30W-190A-R-C2 12MM | |
|---|---|
DigiKey Part Number | 993-1285-ND |
Manufacturer | |
Manufacturer Product Number | PSA30W-190A-R-C2 12MM |
Description | AC/DC DESKTOP ADAPTER 18V 29W |
Customer Reference | |
Detailed Description | 18V 29 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 29 W | |
No Load Power Consumption | 200mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.14" L x 1.38" W x 0.94" H (80.0mm x 35.0mm x 24.0mm) | |
Approval Agency | CE, cULus, TUVgs | |
Weight | 0.243 lb (110.22 g) |

